text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 5,000
Quantity Web Price
1 $0.625
250 $0.46
750 $0.435
1,500 $0.42
2,500+ $0.405
Total:

$0.62

USD
Attributes
Attributes Table
No of Positions 20
No of Rows 2
Pitch 0.4 mm
Style/Orientation Receptacle
Termination Solder
Operating Temp Range -35°C to +85°C
Voltage Rating 30V
Current Rating 0.3A
Contact Material Phosphor bronze
Contact Plating Gold
Material LCP
Gender Female
Type Housing
Insulation Resistance 50mΩ
Features and Applications

The DF40C-20DS-0.4V(51) is a DF40 Series 20 Positions Double Row FPC Receptacle. Its Operation temperature ranges from -35°C to +85°C.

Features:

  • Higher density of the board-mounted components
    • Extremely small board mounting pattern and low above the board profile makes the connectors ideally suited for small device applications
  • Stacking height variation : 1.5 mm to 4.0 mm
  • High contact reliability
    • Despite connectors small size and low profile the contacts provide strong contact forces and long contact wipe (0.45 mm), guaranteeing reliable electrical and mechanical performance
  • Large self-alignment distance
    • The connectors will self-align within 0.33 mm
  • Confirmation of the fully mated condition
    • Positive “click” sensation confirms correct insertion and connection of all contacts
  • Built-in shock absorbing feature
    • The protrusions and indents in the insulator bodies protect the connectors from failures when exposed to sudden impact
  • Solder wicking prevention
    • Nickel-plated barriers provide protection against solder wicking into the contact areas
  • Contact area protection
    • External walls protect the exposed contact areas from intrusion of flux or foreign particles

View the Available DF40C Series of Connectors