text.skipToContent text.skipToNavigation

Manufacturer Part #

DF40GB-70DP-0.4V(58)

70 Position Dual Row 0.4 mm Pitch Surface Mount Plug Connector

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 70
No of Rows: 2
Pitch: 0.4 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 30V
Current Rating: 0.3A
Contact Material: Phosphor Bronze
Contact Plating: Gold
Gender: Male
Type: Header
Color: Black
Mounting Method: PCB Mount
Pricing Section
Stock
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$945.00
USD
Quantity
Web Price
1,000
$0.945
2,000+
$0.935
Product Variant Information section