text.skipToContent text.skipToNavigation

Manufacturer Part #

DF62W-4EP-2.2C

DF62W Series 4 Position 2.20 mm Pitch Water Resistant Receptacle Plug Housing

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Hirose Electric DF62W-4EP-2.2C - Technical Attributes
Attributes Table
No of Positions: 4
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 2.20
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Gender: Male
Mating Type: Latch Holder
Color: Black
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.50
USD
Quantity
Web Price
100
$0.765
300
$0.735
500
$0.72
1,500
$0.695
2,500+
$0.67