text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-12PA-CE01

12 Position Rectangular Housing Connector Receptacle Gray

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 12
No of Rows: 2
Contact Termination: Male/Pin Crimp
Pitch: 9.12 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
Current Rating: 13A
Material: Polyamide
Gender: Female
Type: Housing
Mating Type: Latch Holder
Color: Grey
Insulation Resistance: 1GΩ
Mounting Method: Wire Mount
Pricing Section
Stock:
750
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Total
$507.50
USD
Quantity
Web Price
250+
$2.03
Product Variant Information section