text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-12PB-BL04

DT RECP ASM

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 12
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 9.12 mm
Style/Orientation: Plug Housing
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
Current Rating: 13A
Gender: Male
Type: Housing
Color: Black
Mounting Method: Panel Mount
Pricing Section
Stock:
170
Minimum Order:
170
Multiple Of:
170
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,271.60
USD
Quantity
Web Price
170+
$7.48
Product Variant Information section