text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-12PB-P026

12 Position Housing for Male Terminal

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1846
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 12
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 9.12 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
Current Rating: 13A
Material: Nylon
Gender: Female
Type: Housing
Color: Black
Insulation Resistance: 20MΩ
Mounting Method: Through Hole
Pricing Section
Stock:
250
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,700.00
USD
Quantity
Web Price
250+
$6.80
Product Variant Information section