

Manufacturer Part #
DT06-12SA-CE13
12 Position Dual Row 4.5mm 13A Housing for female terminals
Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Changes The Industrial and Commercial Transportation business unit of TE Connectivity is transferring molding and assembly processes for part numbers listed below from TN, USA to Sonora, Mexico. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Reason for Changes: Dear Customer, we hereby inform you of this change. This change is to align the overall manufacturing capacity and footprint to better meet our customers needs. The added tool does not impact product performance. IMPORTANT: No fit, form or function change. The current and previous revisions of these parts can be used interchangeably in the field.
DEUTSCH DT Series Plug and Receptacle E-seal Grommet Color Change Description of Changes The Industrial and Commercial Transportation (ICT) business unit of TE Connectivity (TEC) is making a change to the product drawing for E-Seal grommet Grommet (E-Seal) color change from "Red-Orange" to "Burnt Red". 114-151009 Spec has been updated. Reason for Changes: The change is necessary to help our manual assembly lines to make a visual distinction between E-seal and N-seal grommets. This change affects form only (grommet color). The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed
Description of Changes:The Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the revision of the part number(s) listed in the attached document.Reason for Changes: The change is necessary to align the revision of the part numbers to our documentation. The change does not impact connector performance. The only change you will see is the revision
Description of Changes:The ICT business unit of TE Connectivity is transferring production of part numbers listed in this notice from TE Hemet/CA-USA to TE Tullahoma/TN-USA, TE Empalme/Mexico, or TE externally approved supplier. Shipping point will change from Ontario, CA, USA to Greensboro, NC, USA or Hermosillo, Mexico. These PNs are TE proprietary designs, therefore considered catalog/general market product. Tools that manufacture parts within this PCN are identified as "swing tool" and TE reserves the right in future to move tool to a TE ICT Manufacturing location and/or a TE externally approved supplier as needed. In case of subsequent transfer of swing tool, PCN will be sent to notify with zero day wait period. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or TE e-PPAP system. Reason for Changes: This change is necessary for alignment of overall manufacturing capacity and footprint to better meet our Customer's needs. IMPORTANT: The change will not impact fit, form or function
Description of Changes:The Industrial and Commercial Transportation (ICT) business unit of TE Connectivity (TEC) is making a change to the E-seal grommet color to burnt red for the part number(s) listed in this notice.These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. The product drawings are affected. Also, 114-151009 DT application specification has been revised. Reason for Changes: Product Improvement. Dear Customer, we hereby inform you of this change. The change is necessary to help our manual assembly lines to make a visual distinction between E-seal and N-seal grommets. This change affects form only (grommet color). The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
Part Status:
Technical Attributes
No of Positions: | 12 |
No of Rows: | 2 |
Contact Termination: | Crimp Terminal |
Pitch: | 4.5 mm |
Style/Orientation: | Free Hanging Plug |
Termination: | Crimp |
Current Rating: | 13A |
Gender: | Male |
Type: | Housing |
Mating Type: | Latch Lock |
Color: | Grey |
Mounting Method: | Wire Mount |
Available Packaging
Package Qty:
350 per Box
Mounting Method:
Wire Mount