text.skipToContent text.skipToNavigation

Manufacturer Part #

DT06-12SB-CE13

DT Series Plug Housing for Female Terminal 12 Position

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 12
No of Rows: 2
Contact Termination: Female/Socket Crimp
Pitch: 9.12 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
Current Rating: 13A
Material: Polyamide
Gender: Male
Type: Housing
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Wire Mount
Pricing Section
Stock:
350
Minimum Order:
350
Multiple Of:
350
On Order:
0
Factory Stock:Factory Stock:
0
Total
$896.00
USD
Quantity
Web Price
350+
$2.56
Product Variant Information section