text.skipToContent text.skipToNavigation

Manufacturer Part #

DT06-3S-CE06

3 Row 3 Position 180° Exit Wire to Wire IP68 Female Terminal Housing

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 2
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Current Rating: 13A
Material: Nylon
Gender: Female
Type: Housing
Color: Black
Mounting Method: Wire Mount
Pricing Section
Stock
0
Minimum Order:
1,400
Multiple Of:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,113.00
USD
Quantity
Web Price
1,400+
$0.795
Product Variant Information section