
Manufacturer Part #
DTM04-12PA
DTM Series 12 Contact 16 to 20 AWG Size 20 Male Terminal Housing
TE Connectivity DTM04-12PA - Product Specification
Shipping Information:
ECCN:
PCN Information:
TE Industrial & Commercial Transportation Solutions Force Majeure Notice - Resin Supply TE Connectivity and its affiliates (collectively TE) have received Force Majeure notices from several resin suppliers (including Almaak, Ascend, BASF, DOMO, DuPont, Lanxess, LyondellBasell, Sabic and Solvay) with the potential for more to be added to the list. Please be assured that TE is exploring options to minimize the impact to your supply chain. Specifically, TE is (1) continuously working to learn our suppliers' resulting allocation decisions and determine how those allocation decisions are going to impact our production; and (2) where possible, actively testing alternative material procured from an alternative supply source. Please be prepared that we may approach you for urgent decision making in this regard. However, due to the unprecedented supply challenges and raw material shortages, TE must respectfully advise that these circumstances (i) render TE's performance impossible, and (ii) constitute a Force Majeure event under all applicable agreements between TE and its customers and their respective affiliates. As such, TE will not accept responsibility (including the responsibility for financial costs) for any resulting line-down or other supply chain related charges.
General Product Description: DEUTSCH DT/DTM Swing Tools Molding and Assembly Manufacturing Location Change. Description of Changes The Industrial and Commercial Transportation business unit of TE Connectivity is swing transferring the molding on component(s) of the following part number(s) from TE-Empalme, Mexico to TE-Hemet, USA. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. Level 4 PPAP (PSW only) will be available upon request via ict-ppap-request@te.com or ePPAP system Reason for Changes: This change is necessary to maintain production of these components for our customers due to a forced temporary plant closure as a result of COVID-19. The change will not impact connector performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed. First Date To Ship (Changed Parts Only): 03-APR-2020Last Date for Mixed Shipments: (Changed Parts Only): 03-NOV-2024
Part Status:
TE Connectivity DTM04-12PA - Technical Attributes
No of Positions: | 12 |
No of Rows: | 2 |
Style/Orientation: | Receptacle |
Termination: | Crimp |
Operating Temp Range: | -55°C to +125°C |
Voltage Rating: | 250V |
Current Rating: | 0.5A |
Material: | Plastic |
Gender: | Male |
Type: | Receptacle |
Mating Type: | Push - Pull |
Color: | Grey |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Wire Mount |
Available Packaging
Package Qty:
350 per Bag
Mounting Method:
Wire Mount