text.skipToContent text.skipToNavigation

Manufacturer Part #

DTM04-2P-P007

2 POS DTM RECEPTACLE HOIUSING FOR MALE TERMINALS

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 4.2 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
Current Rating: 7.5A
Material: Nylon
Gender: Male
Type: Receptacle
Mating Type: Latch Holder
Color: Black
Mounting Method: Wire Mount
Pricing Section
Stock:
141
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$12.84
USD
Quantity
Web Price
1
$12.84
4
$12.73
15
$12.63
25
$12.59
50+
$12.54
Product Variant Information section