text.skipToContent text.skipToNavigation

Manufacturer Part #

DTM04-4P-E004

4 Position Receptacle Rectangular Connector Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 4
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 4.19 mm
Style/Orientation: Free Hanging Receptacle
Operating Temp Range: -55°C to +125°C
Current Rating: 7.5A
Material: Nylon
Gender: Male
Type: Housing
Mating Type: Latch Holder
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
220
USA:
220
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$40.20
USD
Quantity
Web Price
20+
$2.01
Product Variant Information section