text.skipToContent text.skipToNavigation

Manufacturer Part #

DTM06-2S-EP10

DTM PLUG ASM

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1940
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 4.2 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
Current Rating: 7.5A
Material: Nylon
Gender: Female
Type: Housing
Mating Type: Latch Lock
Color: Black
Mounting Method: Wire Mount
Pricing Section
Stock:
14
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.21
USD
Quantity
Web Price
1
$3.21
20
$2.93
40
$2.87
125
$2.77
250+
$2.71
Product Variant Information section