text.skipToContent text.skipToNavigation

Manufacturer Part #

DTMH04-4PA

DTMH Series 4 Position Male Tab Mount Tab Housing

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2004
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 4
No of Rows: 2
Pitch: 4 mm
Style/Orientation: Tab Housing
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 7.5A
Contact Plating: Gold
Material: Plastic
Gender: Male
Type: Receptacle
Color: Grey
Mounting Method: Tab Mount
Pricing Section
Stock:
200
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.81
USD
Quantity
Web Price
1
$2.81
20
$2.49
40
$2.42
125
$2.31
250+
$2.25
Product Variant Information section