text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB132VWQS-RC

GRPB Series 13 Position Male Surface Mount Straight Housing

Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 13
No of Rows: 2
Contact Termination: Solder
Pitch: 1.27 mm
Style/Orientation: Header
Termination: Surface Mount
Operating Temp Range: -40°C to +105°C
Current Rating: 1A
Contact Material: Brass
Contact Plating: Gold Flash
Material: Nylon
Gender: Male
Type: Pin Headers
Insulation Resistance: 5000MΩ
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$1,410.00
USD
Quantity
Web Price
1,000+
$1.41
Product Variant Information section