text.skipToContent text.skipToNavigation

Manufacturer Part #

HD10-9-1939P-B022

HD10 Series 9 Position Receptacle Housing Panel Mount Circular Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 9
Contact Termination: Crimp Terminal
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -40°C to +125°C
Gender: Male
Type: Housing
Color: Black
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,324.00
USD
Quantity
Web Price
200+
$11.62
Product Variant Information section