text.skipToContent text.skipToNavigation

Manufacturer Part #

MTB-02

MTB Series 2 Position Locking Ramp Crimp Wire Housing Connector

Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 1711
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Wire to Board
Pitch: 3.96 mm
Style/Orientation: Receptacle Housing
Termination: Wire Wrap
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 5A
Material: Nylon
Gender: Female
Type: Housing
Mating Type: Locking Ramp
Color: White
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$29.30
USD
Quantity
Web Price
1,000+
$0.0293
Product Variant Information section