text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1,000
Multiple Of: 1
Quantity Web Price
1,000+ $1.02
Total:

$1,020.00

USD
Attributes
Attributes Table
No of Positions 7
No of Rows 2
Contact Termination Solder
Pitch 2.54 mm
Style/Orientation Header
Termination Surface Mount
Operating Temp Range -40°C to +105°C
Voltage Rating 250V
Current Rating 3A
Contact Material Phosphor Bronze
Contact Plating Gold Flash
Material Nylon
Gender Female
Type Pin Headers
Mating Type Push - Pull
Color Black
Insulation Resistance 5000MΩ