text.skipToContent text.skipToNavigation

Manufacturer Part #

006791001001005

6791 Series 50 Ohms Right Angle Direct to Cable IDC Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 006791001001005 - Technical Attributes
Attributes Table
Style/Orientation: Right Angle Header
Impedance: 50Ω
Termination: Solder
Termination Style: Gull Wing
Operating Temp Range: -40°C to +105°C
Rated Voltage: 125V
Contact Plating: Tin
Contact Material: Copper Alloy
Material: Nylon
Frequency: 6GHz
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8500
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,335.00
USD
Quantity
Unit Price
850
$0.53
1,700
$0.52
2,550
$0.515
3,400+
$0.51
Product Variant Information section