
Manufacturer Part #
1-1337543-0
500 V 50 Ohm White Female Socket Panel Mount Right Angle BNC Connector
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | BNC |
Style/Orientation: | Jack Receptacle |
Impedance: | 50Ω |
Termination: | Solder |
Termination Style: | Right Angle |
Operating Temp Range: | -55°C to +85°C |
Rated Voltage: | 500V |
Contact Plating: | Gold |
Contact Material: | Nickel |
Frequency: | 4GHz |
Gender: | Female |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
5,208
USA:
238
Germany (Online Only):
4,970
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$0.965
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Panel Mount