text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1634508-0

BNC Series 75 Ohm Right Angle Through Hole Jack Female Socket Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1936
Product Specification Section
Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Right Angle Jack
Impedance: 75Ω
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Stock:
4,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,050.00
USD
Quantity
Web Price
1,000+
$1.05
Product Variant Information section