text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1634612-0

BNC Series 50 Ohm Solder Gold Plating Black Jack Female Socket Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Jack Receptacle
Impedance: 50Ω
Termination Style: Solder
Operating Temp Range: -55°C to +85°C
Rated Voltage: 500V
Contact Plating: Gold
Contact Material: Brass
Material: Zinc Alloy
Frequency: 4GHz
Gender: Female
Pricing Section
Global Stock:
1,464
Germany (Online Only):
1,464
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.51
USD
Quantity
Web Price
1
$1.51
30
$1.33
75
$1.29
200
$1.24
400+
$1.21
Product Variant Information section