text.skipToContent text.skipToNavigation

Manufacturer Part #

1085221-1

5863 0000 09 OSX PCB Plug Recp Through Hole BNC Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: MCX
Style/Orientation: Vertical Jack
Impedance: 50Ω
Termination: Solder
Operating Temp Range: -65°C to +165°C
Contact Plating: Gold
Frequency: 4GHz
Gender: Female
Insulation Resistance: 10000MΩ
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$10,170.00
USD
Quantity
Web Price
3,000+
$3.39
Product Variant Information section