
Manufacturer Part #
152145
SAC305 0603 Solder Fortification
Product Specification Section
Indium 152145 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Indium 152145 - Technical Attributes
Attributes Table
Style/Orientation: | Bulkhead Jack |
Impedance: | 50Ω |
Contact Plating: | Gold |
Contact Material: | Brass |
Frequency: | 4GHz |
Gender: | Male |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
15,000+
$0.0462
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Panel Mount