text.skipToContent text.skipToNavigation

Manufacturer Part #

2-5221128-1

Straight Plug 50 Ohm Crimp RF Coaxial Cable Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Straight Plug
Impedance: 50Ω
Termination: Crimp
Features & Applications

The 2-5221128-1 is a part of BNC RF connector family with bayonet locking coupling and it provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.

Available in both 50 and 75 ohm versions, these connectors feature numerous styles including cable plugs and jacks, adapters and printed circuit board connectors. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. These connectors accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C- 39012 specifications.

Features:

  • Product Type = Connector - RF
  • Gender = Plug
  • Crimp Type = Hex
  • Body Style = Straight
  • Connector Impedance (Ω) = 50
  • Coaxial Cable Termination Type = Crimp
  • Center Contact Material = Brass
  • Center Contact Plating = Gold
  • Connector Style = Plug
  • Cable Type (RG/U or Mfg.) = 174, 188, 316
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
32
Factory Lead Time:
2 Weeks
Minimum Order:
400
Multiple Of:
1
Total
$1,564.00
USD
Quantity
Web Price
1
$4.89
10
$4.41
25
$4.24
75
$4.03
150+
$3.91
Product Variant Information section