text.skipToContent text.skipToNavigation

Manufacturer Part #

20682-040E-02

CABLINE-CA II Series Receptacle Assembly

ECAD Model:
Mfr. Name: I-PEX
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
I-PEX 20682-040E-02 - Technical Attributes
Attributes Table
Style/Orientation: SMT Receptacle
Termination: Solder
Termination Style: Straight
Operating Temp Range: -40°C to +105°C
Rated Voltage: 100V
Contact Material: Phosphor Bronze
Material: LCP
Gender: Female
Insulation Resistance: 500MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,500
Germany (Online Only):
5,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5500
Multiple Of:
5500
Total
$1,815.00
USD
Quantity
Web Price
5,500+
$0.33
Product Variant Information section