text.skipToContent text.skipToNavigation

Manufacturer Part #

2334884-1

Single Port 50 Ohm 6 GHz Solder Receptacle Male Pin Micro-Coax UMCC Gen 4

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: U.FL (UMCC)
Style/Orientation: SMT Receptacle
Impedance: 50Ω
Termination: Solder
Operating Temp Range: -40°C to +85°C
Material: Stainless Steel
Frequency: 6GHz
Gender: Pin
Mounting Method: Surface Mount
Features & Applications

TE Connectivity’s (TE) surface-mount micro-coaxial receptacles offer excellent electrical performance, enabling users to connect an RF cable assembly or antenna to a main PCB.

APPLICATIONS
• Wearable devices
• Rugged phones
• Smart meters
• Smart speakers
• Infotainment equipment
• Industrial devices

FEATURES
• UMCC RF interface
• 50Ω impedance
• 6GHz maximum operating frequency
• 60V AC voltage rating
• Integrated EMI shielding
• Operating-temperature range: -40°C to 85°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
60000
Multiple Of:
60000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,104.00
USD
Quantity
Web Price
60,000+
$0.0684