text.skipToContent text.skipToNavigation

Manufacturer Part #

2510946-2

12G-SDI BNC Jack 75-ohm Right Angle Bulkhead Thru Hole 30 µin Gold

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
TE Connectivity 2510946-2 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Right Angle Jack
Impedance: 75Ω
Termination: Solder
Termination Style: PCB
Operating Temp Range: -65°C to +165°C
Rated Voltage: 500V
Contact Plating: Gold
Contact Material: Brass
Material: Brass
Frequency: 12GHz
Gender: Female
Insulation Resistance: 5GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
48
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$672.00
USD
Quantity
Unit Price
48
$14.00
96
$13.91
144+
$13.82
Product Variant Information section