text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 136

On Order: 0
Factory Stock:Factory Stock: 23,350
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $0.93
Total:

$0.93

USD
Attributes
Attributes Table
Type BNC
Style/Orientation Vertical Jack
Impedance 50Ω
Termination Solder
Operating Temp Range -55°C to +85°C
Contact Plating Gold
Contact Material Phosphor Bronze
Frequency 4GHz
Gender Female
Moisture Sensitivity Level 1