text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1634506-1

BNC Series 50 Ohm Single Gold Plating Female Solder Bayonet Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Jack Receptacle
Impedance: 50Ω
Termination Style: Solder
Operating Temp Range: -55°C to +85°C
Contact Plating: Gold
Contact Material: Phosphor Bronze
Material: Zinc Alloy
Frequency: 4GHz
Gender: Female
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$6,350.00
USD
Quantity
Web Price
5,000+
$1.27