text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 868

On Order: 0
Factory Stock:Factory Stock: 800
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $0.955
Total:

$0.96

USD
Attributes
Attributes Table
Type BNC
Style/Orientation Jack Receptacle
Impedance 50Ω
Termination Style Solder
Operating Temp Range -55°C to +85°C
Contact Plating Gold
Contact Material Phosphor Bronze
Material Zinc Alloy
Frequency 4GHz
Gender Female