text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1634523-1

BNC BHSkt + TAG 50Ohm Nickel Pltd

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2030
Product Specification Section
Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Straight Jack Receptacle
Impedance: 50Ω
Termination: Solder
Termination Style: Straight
Operating Temp Range: -55°C to +85°C
Contact Plating: Gold
Contact Material: Phosphor Bronze
Frequency: 4GHz
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Stock:
4,000
Minimum Order:
1
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1.44
USD
Quantity
Web Price
1
$1.44
2,000
$0.795
3,000+
$0.77
Product Variant Information section