text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1634532-1

BNC T Adpt JPJ 50Ohm Nickel Gold Pltd

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1901
Product Specification Section
Technical Attributes
Attributes Table
Type: BNC
Impedance: 50Ω
Operating Temp Range: -55°C to +85°C
Contact Plating: Gold
Contact Material: Brass
Material: Zinc Alloy
Frequency: 4GHz
Gender: Female
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$1.66
USD
Quantity
Web Price
1
$1.66
30
$1.46
75
$1.41
200
$1.36
400+
$1.33
Product Variant Information section