text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1634556-0

BNC Low Profile 50 Ohm Right Angle Elbow Bulkhead Jack Connector

eCad Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1849
Product Specification Section
Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Right Angle Jack
Impedance: 50Ω
Termination Style: PC Pin
Operating Temp Range: -55°C to +85°C
Contact Plating: Gold
Contact Material: Phosphor Bronze
Material: Zinc Alloy
Frequency: 4GHz
Gender: Female
Mounting Method: PCB Mount
Pricing Section
Global Stock:
300
USA:
300
9,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$140.00
USD
Quantity
Web Price
50
$2.80
100
$2.32
150
$2.29
200
$2.26
250+
$2.24
Product Variant Information section