text.skipToContent text.skipToNavigation

Manufacturer Part #

5221198-1

Conn Twin-BNC Adapter 75Ohm Solder ST Thru-Hole

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Straight Jack Receptacle
Impedance: 75Ω
Termination: Solder
Operating Temp Range: -55°C to +85°C
Contact Plating: Gold
Material: Phosphor Bronze
Frequency: 4GHz
Gender: Female
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,125
USA:
460
Germany (Online Only):
665
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5
Multiple Of:
280
Total
$77.95
USD
Quantity
Web Price
280+
$15.59
Product Variant Information section