text.skipToContent text.skipToNavigation

Manufacturer Part #

5227726-2

Valox 50 Ohm Straight Jack Solder Coaxial Cable BNC Connector

Product Specification Section
Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Straight Jack Receptacle
Impedance: 50Ω
Termination: Solder
Features & Applications

The 5227726-2 is a Valox 50 Ohm Straight Jack Solder Coaxial Cable BNC Connector

Features:

  • Product Type = Connector - RF
  • Gender = Jack
  • Dielectric Material = VALOX
  • Color = White
  • Isolated Component = Bulkhead
  • Panel Attachment Style = Front Mount
  • Connector Impedance (Ω) = 50
  • Coaxial Cavle Termination Type = Solder
  • Body Style = Straight
  • Center Contact Material = Phosphor Bronze
  • Center Contact Plating = Silver 
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$10,000.00
USD
Quantity
Web Price
5,000+
$2.00