text.skipToContent text.skipToNavigation

Manufacturer Part #

5413558-1

BNC Series 75 Ohm Right Angle Jack PCB Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1915
Product Specification Section
Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Right Angle Jack
Impedance: 75Ω
Termination: PCB
Mounting Method: PCB Mount
Features & Applications

The 5413558-1 is a Right Angle Jack PCB Mount RF Connector with 75 Ω Impedance.

Features:

  • Product Type = Connector - RF
  • Gender = Jack
  • PCB Mounting Orientation = Right Angle
  • Grade = Commercial
  • Connector Impedance (Ω) = 75
  • PCB Height (mm [in]) = 10.97 [0.432]
  • Body Material = Zinc
  • Center Contact Material = Beryllium Copper
  • Center Contact Plating = Gold (50)
  • Connector Style = Jack

View the available 5413 series of BNC Connectors

Pricing Section
Stock:
1,120
Minimum Order:
560
Multiple Of:
560
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,528.80
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
560+
$2.73
Product Variant Information section