text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 2 Weeks
Minimum Order: 560
Multiple Of: 560
Quantity Web Price
560+ $5.13
Total:

$2,872.80

USD
Attributes
Attributes Table
Type BNC
Style/Orientation Right Angle Jack
Impedance 75Ω
Termination PCB
Features and Applications

The 5413558-1 is a Right Angle Jack PCB Mount RF Connector with 75 Ω Impedance.

Features:

  • Product Type = Connector - RF
  • Gender = Jack
  • PCB Mounting Orientation = Right Angle
  • Grade = Commercial
  • Connector Impedance (Ω) = 75
  • PCB Height (mm [in]) = 10.97 [0.432]
  • Body Material = Zinc
  • Center Contact Material = Beryllium Copper
  • Center Contact Plating = Gold (50)
  • Connector Style = Jack

View the available 5413 series of BNC Connectors