text.skipToContent text.skipToNavigation

Manufacturer Part #

5414409-1

2 GHz 75 Ohm Right Angle Panel Mount Female Socket BNC Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Right Angle Jack
Impedance: 75Ω
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
525
Multiple Of:
525
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$3,402.00
USD
Quantity
Web Price
525+
$6.48
Product Variant Information section