text.skipToContent text.skipToNavigation

Manufacturer Part #

5415025-2

JACK, RTANG, PCB, 50 OHM, BNC

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Right Angle Jack
Impedance: 50Ω
Termination: Solder
Operating Temp Range: -55°C to +85°C
Contact Plating: Gold
Contact Material: Phosphor Bronze
Frequency: 4GHz
Gender: Female
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$15,400.00
USD
Quantity
Web Price
50+
$3.08
Product Variant Information section