text.skipToContent text.skipToNavigation

Manufacturer Part #

5887046-1

F Series 75 Ohm Straight Jack Panel Mount Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: F
Style/Orientation: Vertical Jack
Impedance: 75Ω
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,267.50
USD
Quantity
Web Price
250+
$5.07
Product Variant Information section