text.skipToContent text.skipToNavigation

Manufacturer Part #

6274291-1

BNC Series 75 Ohm Straight Jack, Female Socket Through Hole Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1750
Product Specification Section
Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Vertical Jack
Impedance: 75Ω
Termination: SMT
Mounting Method: Through Hole
Pricing Section
Stock
200
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$392.00
USD
Quantity
Web Price
100
$3.92
200
$3.44
300+
$3.41
Product Variant Information section