text.skipToContent text.skipToNavigation

Manufacturer Part #

6274291-2

BNC Series 75 Ohm Right Angle Jack PCB Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Right Angle Jack
Impedance: 75Ω
Termination: PCB
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
80
Factory Lead Time:
5-10 Days
Total
$897.00
USD
Quantity
Web Price
100+
$2.99
Product Variant Information section