

Manufacturer Part #
BNC(75)-P-3.3C-12G
BNC Straight Crimp Version 3.3 Cable Plug
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | BNC |
Style/Orientation: | Straight Plug |
Termination: | Crimp |
Operating Temp Range: | -30°C to +60°C |
Rated Voltage: | 150V |
Contact Plating: | Gold |
Contact Material: | Brass |
Frequency: | 12GHz |
Gender: | Male |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
20
$15.53
40
$14.78
60
$14.70
80
$14.64
100+
$14.60
Product Variant Information section
Available Packaging
Package Qty:
20 per Bag
Mounting Method:
Wire Mount