text.skipToContent text.skipToNavigation

Manufacturer Part #

CONMCX003.031

MCX Female Edge Mount 0.031 inch Thick Board Jack Socket Connector

ECAD Model:
Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The CONMCX003.031 is a MCX Female Edge Mount 0.031 inch Thick Board Jack Socket Connector .MCX miniature connectors provide repeatable performance from DC to 6GHz. A 30% space reduction from the SMB has been achieved, making the unit ideal for GPS, wireless communications, and automotive applications. The snap-on connection feature eases assembly in dense packaging arrangements .
 
Product Features:

  • Body Material Brass
  • Socket material BE-Cu
  • Teflon Insulation
  • Impedance 50 ohm
  • Frequency range 0~6GHz
  • Female Edge Mount Board
  • Insulation resistance 1,000 mega Ohm min
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$540.00
USD
Quantity
Web Price
100
$5.40
200
$4.43
300
$4.37
400+
$4.32
Product Variant Information section