text.skipToContent text.skipToNavigation

Manufacturer Part #

CONREVSMA005-C08.5

RP-SMA Series Female Bulkhead Rear Mount 8.5" RG-174 Cable End Crimp Connector

ECAD Model:
Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The CONREVSMA005-C08.5 is a RP-SMA Series Female Bulkhead Rear Mount 8.5" RG-174 Cable End Crimp Connector.

Cable assemblies incorporate high quality connectors in cost-effective, pre-made assemblies and assemblies are available in popular configurations.

Product Features:

  • Nickel Connector
  • Female Bulkheadount Cable
  • Black Heat Shrink Tube
  • Finish: Gold-plated center contact and nickel-plated body
  • Gold-plated body available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.65
USD
Quantity
Web Price
1
$10.65
10
$9.61
25
$9.23
75
$8.79
150+
$8.52
Product Variant Information section