text.skipToContent text.skipToNavigation

Manufacturer Part #

HSDNASPPCB15A

Connector Plug 4 Position Solder Straight Jet Black Through Hole T/R

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
Amphenol Communications Solutions HSDNASPPCB15A - Technical Attributes
Attributes Table
Style/Orientation: Straight Plug
Termination: Solder
Termination Style: Straight Thru Hole
Operating Temp Range: -40°C to +105°C
Contact Plating: Gold
Contact Material: Copper Alloy
Material: Thermoplastic
Gender: Male
Mounting Method: Through Hole
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.00
USD
Quantity
Unit Price
150
$0.98
300
$0.965
600
$0.95
750
$0.945
2,250+
$0.915
Product Variant Information section