Manufacturer Part #
HSDNBRPPCB18A
4 Position Solder Right Angle White Through Hole Plug
Product Specification Section
Amphenol Communications Solutions HSDNBRPPCB18A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions HSDNBRPPCB18A - Technical Attributes
Attributes Table
Style/Orientation: | Right Angle Header |
Termination: | Solder |
Termination Style: | Right Angle / PC Through Hole |
Operating Temp Range: | -40°C to +105°C |
Contact Plating: | Gold |
Contact Material: | Copper Alloy |
Material: | Thermoplastic |
Gender: | Male |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
250
$0.98
500
$0.965
750
$0.955
1,000
$0.95
1,250+
$0.93
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Through Hole