text.skipToContent text.skipToNavigation

Manufacturer Part #

MM5829-2700RJ4

RF Connectors / Coaxial Connectors 12 GHz 0.035 Ohm JSC

Product Specification Section
Technical Attributes
Attributes Table
Termination: Solder
Operating Temp Range: -40°C to +85°C
Contact Plating: Gold
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.28
USD
Quantity
Web Price
1
$0.275
50
$0.184
100
$0.171
500
$0.145
1,500+
$0.13