text.skipToContent text.skipToNavigation

Manufacturer Part #

MM5829-2700RJ4

RF Connectors / Coaxial Connectors 12 GHz 0.035 Ohm JSC

Product Specification Section
Technical Attributes
Attributes Table
Termination: Solder
Operating Temp Range: -40°C to +85°C
Contact Plating: Gold
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$416.00
USD
Quantity
Web Price
4,000
$0.104
8,000
$0.0844
12,000
$0.0837
16,000+
$0.0831